



M-82-492 | |
|---|---|
DigiKey Part Number | 2267-M-82-492-ND |
Manufacturer | |
Manufacturer Product Number | M-82-492 |
Description | MSERIES B492 WHT 0.375" DIA 240 |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Diameter - Label 0.375" (9.53mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP41, BMP51, BMP53, R6400 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4-82-492 | Brady Corporation | 1 | 2267-M4-82-492-ND | 99,58000 € | Similar |


