Similar




M-17-432-CL-BK | |
|---|---|
DigiKey Part Number | 2267-M-17-432-CL-BK-ND |
Manufacturer | |
Manufacturer Product Number | M-17-432-CL-BK |
Description | MSERIES B432 CLR 1.00"X0.50" 280 |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, Clear |
Datasheet | Datasheet |
Category | Color - Background Black, Clear |
Manufacturer Brady Corporation | Length 2.000" (50.80mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®51, BMP®53 Label Printer, R6000 | Base Product Number |
Applications Barcoding |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-17-432-CL-BK | Brady Corporation | 2 | 2267-M5-17-432-CL-BK-ND | 65,91000 € | Similar |


