Similar



M-126-490 | |
|---|---|
DigiKey Part Number | 2267-M-126-490-ND |
Manufacturer | |
Manufacturer Product Number | M-126-490 |
Description | MSERIES B490 WHT 0.60"X1.80" 180 |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.800" (45.72mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®51, BMP®53 Label Printer, R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4-126-490 | Brady Corporation | 1 | 2267-M4-126-490-ND | 78,26000 € | Similar |


