
SCN15-A | |
|---|---|
DigiKey Part Number | 2267-SCN15-A-ND |
Manufacturer | |
Manufacturer Product Number | SCN15-A |
Description | WIRE MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.154" ~ 0.177" (3.91mm ~ 4.50mm) |
Manufacturer Brady Corporation | Legend A |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA13-A | Panduit Corp | 7 | 298-15251-ND | 45,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 78,51600 € |


