MFR Recommended

M-118-494-GN | |
|---|---|
DigiKey Part Number | 2267-M-118-494-GN-ND |
Manufacturer | |
Manufacturer Product Number | M-118-494-GN |
Description | LABEL, 0.375 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, Green, White |
Datasheet | Datasheet |
Category | Color - Background Black, Green, White |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Diameter - Label 0.375" (9.53mm) |
Part Status Obsolete | Location Indoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name BMP51, BMP53 | For Use With/Related Products Thermal Transfer Printer |
Applications General | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-118-494-GN | Brady Corporation | 3 | 2267-M5-118-494-GN-ND | 61,66000 € | MFR Recommended |


