Similar




M-103-498 | |
|---|---|
DigiKey Part Number | 2267-M-103-498-ND |
Manufacturer | |
Manufacturer Product Number | M-103-498 |
Description | LABEL 1.25" H X 1" W 1=160PCS |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.00" W x 1.25" L (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 1.25" L (25.4mm x 31.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Cloth |
Packaging Bulk | For Use With/Related Products BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Label Type Standard, Die-Cut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-103-498 | Brady Corporation | 1 | 2267-M5-103-498-ND | 39,54000 € | Similar |


