



LZR-46-730-10 | |
|---|---|
DigiKey Part Number | 2267-LZR-46-730-10-ND |
Manufacturer | |
Manufacturer Product Number | LZR-46-730-10 |
Description | LABEL 0.25"H X0.75"W 1=10000 LBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Black |
Datasheet | Datasheet |
Category | Color - Background Black |
Manufacturer Brady Corporation | Length 0.750" (19.05mm) 3/4" |
Series | Width 0.250" (6.40mm) |
Packaging Spool | Location Outdoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Laser Printer |
Printer Name IR Laser | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,35000 € | 745,35 € |
| Unit Price without VAT: | 745,35000 € |
|---|---|
| Unit Price with VAT: | 894,42000 € |

