



XTHT-76-8425-1 | |
|---|---|
DigiKey Part Number | 2267-XTHT-76-8425-1-ND |
Manufacturer | |
Manufacturer Product Number | XTHT-76-8425-1 |
Description | LABEL 3" H X 4" W 1=4 ROLLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 4.000" (101.60mm) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polypropylene (PP) |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6002, R6002 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,63000 € | 528,63 € |
| Unit Price without VAT: | 528,63000 € |
|---|---|
| Unit Price with VAT: | 634,35600 € |

