



LSZH-500-150-YL | |
|---|---|
DigiKey Part Number | 2267-LSZH-500-150-YL-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-500-150-YL |
Description | SLEEVE, 0.5 IN DIA X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.50" W x 0.50" Dia (38.1mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.50" W x 0.50" Dia (38.1mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,30000 € | 819,30 € |
| Unit Price without VAT: | 819,30000 € |
|---|---|
| Unit Price with VAT: | 983,16000 € |

