
XSL-96-427 | |
|---|---|
DigiKey Part Number | 2267-XSL-96-427-ND |
Manufacturer | |
Manufacturer Product Number | XSL-96-427 |
Description | XPERT SELFLAM WT .75" X1"X.37" W |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 0.75" L (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.75" L (25.4mm x 19.1mm) |
Series | Color White |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Base Product Number |

