


B33-179-494-OR | |
|---|---|
DigiKey Part Number | 2267-B33-179-494-OR-ND |
Manufacturer | |
Manufacturer Product Number | B33-179-494-OR |
Description | LABEL, 1 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R6400 | |
Applications | Component | |
Color - Background | Orange, White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,72000 € | 97,72 € |
| Unit Price without VAT: | 97,72000 € |
|---|---|
| Unit Price with VAT: | 117,26400 € |

