
LAT-9-652-10 | |
|---|---|
DigiKey Part Number | 2267-LAT-9-652-10-ND |
Manufacturer | |
Manufacturer Product Number | LAT-9-652-10 |
Description | LABEL, 0.25 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Category | Color - Background Amber |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Material - Body Polyimide |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Base Product Number |
Applications Electronic Labeling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,65000 € | 427,65 € |
| Unit Price without VAT: | 427,65000 € |
|---|---|
| Unit Price with VAT: | 513,18000 € |

