


LAT-60-799-2.5 | |
|---|---|
DigiKey Part Number | 2267-LAT-60-799-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-60-799-2.5 |
Description | LABEL, 0.375 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Diameter - Label 0.375" (9.53mm) |
Packaging Bulk | Material - Body Nylon Cloth |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,64000 € | 107,64 € |
| Unit Price without VAT: | 107,64000 € |
|---|---|
| Unit Price with VAT: | 129,16800 € |

