


JET-32-117-0.5 | |
|---|---|
DigiKey Part Number | 2267-JET-32-117-0.5-ND |
Manufacturer | |
Manufacturer Product Number | JET-32-117-0.5 |
Description | LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Color - Background Clear, White |
Manufacturer Brady Corporation | Length 2.250" (57.15mm) 2 1/4" |
Series | Width 1.800" (45.72mm) |
Packaging Bulk | Material - Body Vinyl, Self-Laminating |
Part Status Active | For Use With/Related Products Inkjet Printer |
Label Type Self Laminating | Base Product Number |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,87000 € | 215,87 € |
| Unit Price without VAT: | 215,87000 € |
|---|---|
| Unit Price with VAT: | 259,04400 € |

