



J50-262-2595 | |
|---|---|
DigiKey Part Number | 2267-J50-262-2595-ND |
Manufacturer | |
Manufacturer Product Number | J50-262-2595 |
Description | J50-262-2595 (4.13" X 6.10") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 6.100" (154.94mm) |
Series | Width 4.130" (104.90mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name J4000, J5000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,63000 € | 512,63 € |
| Unit Price without VAT: | 512,63000 € |
|---|---|
| Unit Price with VAT: | 615,15600 € |

