Similar



M-124-490 | |
|---|---|
DigiKey Part Number | 2267-M-124-490-ND |
Manufacturer | |
Manufacturer Product Number | M-124-490 |
Description | MSERIES B490 WHT 0.50"X1.65" 180 |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, White |
Datasheet | Datasheet |
Category | Color - Background Black, White |
Manufacturer Brady Corporation | Length 1.634" (41.50mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®51, BMP®53 Label Printer, R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4-124-490 | Brady Corporation | 37 | 2267-M4-124-490-ND | 76,62000 € | Similar |


