



J20-20-2550 | |
|---|---|
DigiKey Part Number | 2267-J20-20-2550-ND |
Manufacturer | |
Manufacturer Product Number | J20-20-2550 |
Description | J20-20-2550 (3.0" X 5.0") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 5.000" (127.00mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Paper |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name J2000, J20-CMY | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 € | 154,97 € |
| Unit Price without VAT: | 154,97000 € |
|---|---|
| Unit Price with VAT: | 185,96400 € |

