


LAT-56-361-2.5 | |
|---|---|
DigiKey Part Number | 2267-LAT-56-361-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-56-361-2.5 |
Description | LABEL, 1.625 IN H X 0.6 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Color - Background Clear, White |
Manufacturer Brady Corporation | Length 1.625" (41.28mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Material - Body Polyester, Self-Laminating |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Base Product Number |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,15000 € | 193,15 € |
| Unit Price without VAT: | 193,15000 € |
|---|---|
| Unit Price with VAT: | 231,78000 € |

