


4351-H | |
|---|---|
DigiKey Part Number | 2267-4351-H-ND |
Manufacturer | |
Manufacturer Product Number | 4351-H |
Description | B915 4351-H WHT/GRN STYLE H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Non-Potable Water |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Non-Potable Water |
Packaging Bulk | Label Size 32.00" L x 10.00" W (812.8mm x 254.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,84800 € |

