



HSLT-2800-0.375-YL | |
|---|---|
DigiKey Part Number | 2267-HSLT-2800-0.375-YL-ND |
Manufacturer | |
Manufacturer Product Number | HSLT-2800-0.375-YL |
Description | 2 4/5 IN X 3/8 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene Yellow Blank |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Blank |
Series | Material Polypropylene |
Packaging Bulk | Label Size 4.00" L x 1.50" W (101.6mm x 38.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,50000 € | 112,50 € |
| Unit Price without VAT: | 112,50000 € |
|---|---|
| Unit Price with VAT: | 135,00000 € |

