
HSLT-2750-260-CL | |
---|---|
DigiKey Part Number | 2267-HSLT-2750-260-CL-ND |
Manufacturer | |
Manufacturer Product Number | HSLT-2750-260-CL |
Description | 2 3/4 IN X 2 3/5 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
For Use With/Related Products | Blank | |
Material | Polyester | |
Label Type | - | |
Label Size | 4.00" L x 1.50" W (101.6mm x 38.1mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 410,02000 € | 410,02 € |
Unit Price without VAT: | 410,02000 € |
---|---|
Unit Price with VAT: | 492,02400 € |