


HSA-190-WT | |
|---|---|
DigiKey Part Number | 2267-HSA-190-WT-ND |
Manufacturer | |
Manufacturer Product Number | HSA-190-WT |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 100.0' (30.5m) |
Category | Length 100.0' (30.5m) |
Mfr | Inner Diameter - Supplied 0.750" (19.05mm) |
Series | Inner Diameter - Recovered 0.375" (9.53mm) |
Packaging Bulk | Material |
Part Status Active | Features Chemical Resistant, Self Extinguishing |
Type | Color |
Shrinkage Ratio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 € | 358,65 € |
| Unit Price without VAT: | 358,65000 € |
|---|---|
| Unit Price with VAT: | 430,38000 € |

