
DAT-39-292-2.5 | |
|---|---|
DigiKey Part Number | 2267-DAT-39-292-2.5-ND |
Manufacturer | |
Manufacturer Product Number | DAT-39-292-2.5 |
Description | DAT-39-292-2.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Vinyl Clear, White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background Clear, White |
Series | Length 3.750" (95.25mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Vinyl |
Label Type Self Laminating | For Use With/Related Products Thermal Transfer Printer |
Printer Name R5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,19000 € | 1 152,19 € |
| Unit Price without VAT: | 1 152,19000 € |
|---|---|
| Unit Price with VAT: | 1 382,62800 € |


