Similar

CPCWM-76-100 | |
|---|---|
DigiKey Part Number | 2267-CPCWM-76-100-ND |
Manufacturer | |
Manufacturer Product Number | CPCWM-76-100 |
Description | WM CD COMBO PK - LEGEND: 76-100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 1.50" Dia (38.1mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Category | Size 1.50" Dia (38.1mm) |
Manufacturer Brady Corporation | Legend 76-100 |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl Cloth |
Type Wire Marker, Cards | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCMCP-76-100 | Panduit Corp | 2 | 298-22816-ND | 74,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,48000 € | 76,48 € |
| Unit Price without VAT: | 76,48000 € |
|---|---|
| Unit Price with VAT: | 91,77600 € |


