
CPCWM-26-50 | |
|---|---|
DigiKey Part Number | 2267-CPCWM-26-50-ND |
Manufacturer | |
Manufacturer Product Number | CPCWM-26-50 |
Description | WM CD COMBO PK - LEGEND: 26-50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 1.50" Dia (38.1mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 1.50" Dia (38.1mm) | |
Cable Diameter | - | |
Legend | 26-50 | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,90000 € | 66,90 € |
| Unit Price without VAT: | 66,90000 € |
|---|---|
| Unit Price with VAT: | 80,28000 € |


