
CMKC-500-PK | |
|---|---|
DigiKey Part Number | 2267-CMKC-500-PK-ND |
Manufacturer | |
Manufacturer Product Number | CMKC-500-PK |
Description | CMKC-500-PK, LABEL, 0.50" DIA, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background Amber |
Series | Diameter - Label 0.500" (12.70mm) |
Packaging Bulk | Material - Body Polyimide |
Part Status Active | Base Product Number |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,83000 € | 166,83 € |
| Unit Price without VAT: | 166,83000 € |
|---|---|
| Unit Price with VAT: | 200,19600 € |

