
CMC-4375-PK | |
|---|---|
DigiKey Part Number | 2267-CMC-4375-PK-ND |
Manufacturer | |
Manufacturer Product Number | CMC-4375-PK |
Description | CMC-4375-PK, LABEL, 0.4375" DIA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Electronic Labeling | |
Color - Background | Beige | |
Length | - | |
Width | - | |
Diameter - Label | 0.438" (11.13mm) | |
Location | - | |
Material - Body | Paper | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 € | 49,43 € |
| Unit Price without VAT: | 49,43000 € |
|---|---|
| Unit Price with VAT: | 59,31600 € |

