
BM71-33-427 | |
|---|---|
DigiKey Part Number | 2267-BM71-33-427-ND |
Manufacturer | |
Manufacturer Product Number | BM71-33-427 |
Description | LABEL 4" HX1.5"W CLR/WH 1=500PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 4.00" L (38.1mm x 101.6mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" W x 4.00" L (38.1mm x 101.6mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-33-427 | Brady Corporation | 24 | 2267-BM-33-427-ND | 212,69000 € | Similar |


