



B33D-750-2-345BK | |
|---|---|
DigiKey Part Number | 2267-B33D-750-2-345BK-ND |
Manufacturer | |
Manufacturer Product Number | B33D-750-2-345BK |
Description | B33, B345 DS, BLACK, 1.25 X 2" F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Manufacturer Brady Corporation | Color Black |
Series | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,04000 € | 1 422,04 € |
| Unit Price without VAT: | 1 422,04000 € |
|---|---|
| Unit Price with VAT: | 1 706,44800 € |

