
827LS | |
|---|---|
DigiKey Part Number | 2267-827LS-ND |
Manufacturer | |
Manufacturer Product Number | 827LS |
Description | B-235 4X8 100/PK HMIG REACTIVITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black, Green, Red, Yellow |
Packaging Bulk | Length 8.000" (203.20mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Indoor |
Language English/Spanish | Material - Body Paper |
Applications Facility | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Base Product Number |
Legend (Text) Health/Salud, Flammability/Inflamabilidad, Reactivity/Reactividad, Protective Equipment/Equipo Protectivo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,38000 € | 122,38 € |
| Unit Price without VAT: | 122,38000 € |
|---|---|
| Unit Price with VAT: | 146,85600 € |

