



B33C-1500-437 | |
|---|---|
DigiKey Part Number | 2267-B33C-1500-437-ND |
Manufacturer | |
Manufacturer Product Number | B33C-1500-437 |
Description | B33,B437,WHITE,1.5" X 85FT,FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyvinylfluoride White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyvinylfluoride |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R4300, R6200 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,15000 € | 249,15 € |
| Unit Price without VAT: | 249,15000 € |
|---|---|
| Unit Price with VAT: | 298,98000 € |

