
B33-75X10-7643-WT | |
|---|---|
DigiKey Part Number | 2267-B33-75X10-7643-WT-ND |
Manufacturer | |
Manufacturer Product Number | B33-75X10-7643-WT |
Description | B33-75X10-7643-WH FIT 750PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.95" W x 0.39" L (74.9mm x 9.9mm) |
Datasheet | Datasheet |
Category | Label Size 2.95" W x 0.39" L (74.9mm x 9.9mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyurethane (PUR) |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Base Product Number |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,56000 € | 474,56 € |
| Unit Price without VAT: | 474,56000 € |
|---|---|
| Unit Price with VAT: | 569,47200 € |

