
B33-6-423 | |
|---|---|
DigiKey Part Number | 2267-B33-6-423-ND |
Manufacturer | |
Manufacturer Product Number | B33-6-423 |
Description | B33-6-423, WHITE, 1.50" X 0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP33, i3300, i5300, B30-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,28000 € | 117,28 € |
| Unit Price without VAT: | 117,28000 € |
|---|---|
| Unit Price with VAT: | 140,73600 € |

