



B33-17-424 | |
|---|---|
DigiKey Part Number | 2267-B33-17-424-ND |
Manufacturer | |
Manufacturer Product Number | B33-17-424 |
Description | LABEL 1" H X 2"W WHITE 1=1500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 € | 31,04 € |
| Unit Price without VAT: | 31,04000 € |
|---|---|
| Unit Price with VAT: | 37,24800 € |




