MFR Recommended




B33-46-718 | |
|---|---|
DigiKey Part Number | 2267-B33-46-718-ND |
Manufacturer | |
Manufacturer Product Number | B33-46-718 |
Description | B33,B718,WHITE,0.75" X 0.25",FIT |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R6000 | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


