



B33-256-7425 | |
|---|---|
DigiKey Part Number | 2267-B33-256-7425-ND |
Manufacturer | |
Manufacturer Product Number | B33-256-7425 |
Description | LABEL, 0.6 IN H X 1.3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.300" (33.02mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R4300, R6200, R6400 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,34000 € | 201,34 € |
| Unit Price without VAT: | 201,34000 € |
|---|---|
| Unit Price with VAT: | 241,60800 € |

