



B33-19-428 | |
|---|---|
DigiKey Part Number | 2267-B33-19-428-ND |
Manufacturer | |
Manufacturer Product Number | B33-19-428 |
Description | B33,B428,SILVER,3" X 2",FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Light Gray |
Datasheet | Datasheet |
Category | Color - Background Light Gray |
Manufacturer Brady Corporation | Length 3.000" (76.20mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Metallized Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R4300 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,38000 € | 187,38 € |
| Unit Price without VAT: | 187,38000 € |
|---|---|
| Unit Price with VAT: | 224,85600 € |

