



B33-118-427 | |
|---|---|
DigiKey Part Number | 2267-B33-118-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-118-427 |
Description | B33, B427, CLEAR/WHITE, 1 X 1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 1.00" L (38.1mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.50" W x 1.00" L (38.1mm x 25.4mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,00000 € | 95,00 € |
| Unit Price without VAT: | 95,00000 € |
|---|---|
| Unit Price with VAT: | 114,00000 € |

