



B33-113-427 | |
|---|---|
DigiKey Part Number | 2267-B33-113-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-113-427 |
Description | LABEL 1"HX0.5"W CLR/WH 1=2500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®33 Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,33000 € | 63,33 € |
| Unit Price without VAT: | 63,33000 € |
|---|---|
| Unit Price with VAT: | 75,99600 € |

