MFR Recommended




B33-11-718 | |
|---|---|
DigiKey Part Number | 2267-B33-11-718-ND |
Manufacturer | |
Manufacturer Product Number | B33-11-718 |
Description | B33,B718,WHITE,0.25" X 0.25",FIT |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.250" (6.35mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R6000 | Base Product Number |
Applications Electronic Labeling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B33-11-768 | Brady Corporation | 0 | 2267-B33-11-768-ND | 659,62000 € | MFR Recommended |


