



B33-11-472 | |
|---|---|
DigiKey Part Number | 2267-B33-11-472-ND |
Manufacturer | |
Manufacturer Product Number | B33-11-472 |
Description | B33,B472,WHITE,0.25" X 0.25",FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.250" (6.35mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP33, i3300, i5300, R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,74000 € | 145,74 € |
| Unit Price without VAT: | 145,74000 € |
|---|---|
| Unit Price with VAT: | 174,88800 € |

