
57020 | |
|---|---|
DigiKey Part Number | 2267-57020-ND |
Manufacturer | |
Manufacturer Product Number | 57020 |
Description | SIGN, RD WRK AHD,BLK/ORG,36X36RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Caution | |
Material | Vinyl | |
Label Type | Utility Work Ahead | |
Label Size | 36.00" L x 36.00" W (914.4mm x 914.4mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,79000 € | 290,79 € |
| Unit Price without VAT: | 290,79000 € |
|---|---|
| Unit Price with VAT: | 348,94800 € |


