
44110 | |
|---|---|
DigiKey Part Number | 2267-44110-ND |
Manufacturer | |
Manufacturer Product Number | 44110 |
Description | LABEL BLACK ON ORANGE |
Customer Reference | |
Category | Legend (Text) 240 Volts |
Manufacturer Brady Corporation | Color - Background Orange |
Packaging Bulk | Color - Legend Black |
Part Status Obsolete | Length 9.000" (228.60mm) |
Print Type Pre-Printed | Width 2.250" (57.15mm) |
Language English | Location Indoor |
Applications Electrical | Material - Body Vinyl Cloth |
Application Specifics Notice | Mounting Type Adhesive |
Arrangement Text Only | Shape Rectangle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152321 | Brady Corporation | 0 | 2267-152321-ND | 96,88000 € | MFR Recommended |


