Aluminum Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146117

DigiKey Part Number
2267-146117-ND
Manufacturer
Manufacturer Product Number
146117
Description
B555,ALM,SIGN PANEL,YEL,2.50X10.
Customer Reference
Detailed Description
Aluminum Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Brady Corporation
For Use With/Related Products
Warning
Series
Material
Aluminum
Packaging
Bulk
Label Size
10.25" L x 2.50" W (260.4mm x 63.5mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.