



4267-B | |
|---|---|
DigiKey Part Number | 2267-4267-B-ND |
Manufacturer | |
Manufacturer Product Number | 4267-B |
Description | B915 STYLE B BLK/YEL REHEAT WATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Reheat Water Supply |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Reheat Water Supply |
Packaging Bulk | Label Size 9.00" L x 0.88" W (228.6mm x 22.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,86800 € |

