



4141-D | |
|---|---|
DigiKey Part Number | 2267-4141-D-ND |
Manufacturer | |
Manufacturer Product Number | 4141-D |
Description | 4141-D TOLUENE/YEL/STY D |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Toluene |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Toluene |
Packaging Bulk | Label Size 21.00" L x 2.81" W (533.4mm x 71.4mm) |
Part Status Obsolete | Base Product Number |

