



4136-B | |
|---|---|
DigiKey Part Number | 2267-4136-B-ND |
Manufacturer | |
Manufacturer Product Number | 4136-B |
Description | 4136-B SULFURIC ACID/YEL/STY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Sulfuric Acid | |
Label Size | 9.00" L x 0.88" W (228.6mm x 22.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,22000 € |

