



4093-B | |
|---|---|
DigiKey Part Number | 2267-4093-B-ND |
Manufacturer | |
Manufacturer Product Number | 4093-B |
Description | 4093-B MAKE-UP WATER/GRN/STY B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Make-Up Water |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Make-Up Water |
Packaging Bulk | Label Size 9.00" L x 0.88" W (228.6mm x 22.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,94400 € |

