



4072-C | |
---|---|
DigiKey Part Number | 2267-4072-C-ND |
Manufacturer | |
Manufacturer Product Number | 4072-C |
Description | B915 STY C B/Y HEATING WATER RET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Heating Water Return | |
Label Size | 13.00" L x 2.00" W (330.2mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,91000 € | 11,91 € |
Unit Price without VAT: | 11,91000 € |
---|---|
Unit Price with VAT: | 14,29200 € |