



3PS-750-2-YL-SC | |
|---|---|
DigiKey Part Number | 2267-3PS-750-2-YL-SC-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-750-2-YL-SC |
Description | SLEEVE, 0.75 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 1.25" H (50.8mm x 31.8mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,16000 € | 204,16 € |
| Unit Price without VAT: | 204,16000 € |
|---|---|
| Unit Price with VAT: | 244,99200 € |

